Sign in to ask questions about the Elna DBJ-5R5D224T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elna DBJ-5R5D224T technical specifications.
| Capacitance | 220mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | DBJ |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Elna DBJ-5R5D224T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.