The DBJ-5R5D334T is a radial capacitor from Elna with a capacitance of 330 millifarads. It has an equivalent series resistance of 150 ohms and operates within a temperature range of -10°C to 85°C. The component is available in bulk packaging and features PC pin termination. It is a part of the DBJ series and is suitable for use in applications where a 5.5-volt rating is required.
Sign in to ask questions about the Elna DBJ-5R5D334T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elna DBJ-5R5D334T technical specifications.
| Capacitance | 330mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | DBJ |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Elna DBJ-5R5D334T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.