
Supercapacitors / Ultracapacitors 1.5F 5.5V Low Resistance
Elna DBN-5R5D155T technical specifications.
| ESR (Equivalent Series Resistance) | 25R |
| Lead Pitch | 5mm |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Series | DBN |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.