
The Elna DCK Series capacitor features a capacitance of 200mF with an equivalent series resistance of 200R. It operates within a temperature range of -10°C to 60°C and is designed for surface mount applications. The capacitor is available in bulk packaging and has a tolerance of 80%. It is rated for a voltage of 3.3V.
Elna DCK-3R3D204T614 technical specifications.
| Capacitance | 200mF |
| ESR (Equivalent Series Resistance) | 200R |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | DCK |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Elna DCK-3R3D204T614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.