
The Elna DCK-3R3E204T614-E is a 200mF surface mount capacitor with an 80% tolerance and a voltage rating of 3.3V. It operates within a temperature range of -10°C to 60°C. This lead-free capacitor is compliant with RoHS regulations and is packaged in bulk. It features a low equivalent series resistance of 200 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Elna DCK-3R3E204T614-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elna DCK-3R3E204T614-E technical specifications.
| Capacitance | 200mF |
| ESR (Equivalent Series Resistance) | 200R |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCK |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Elna DCK-3R3E204T614-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
