Sign in to ask questions about the Elna DSK3R3H224H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elna DSK3R3H224H technical specifications.
| Capacitance | 220mF |
| Length | 2.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | DSK |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Elna DSK3R3H224H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.