
The DVN-5R5D224T-R5 is a 220 millifarad radial capacitor from Elna with an 80% tolerance and 30 ohm equivalent series resistance. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The capacitor is available in a radial package with a length of 8.5mm and is designed for surface mount applications. It is packaged in tape and reel quantities of 300 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Elna DVN-5R5D224T-R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 30R |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | DVN |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Elna DVN-5R5D224T-R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.