The Elna DVN-5R5D473T-R5 is a radial surface mount capacitor with a capacitance of 47 millifarads and a voltage rating of 5.5 volts. It has an equivalent series resistance of 30 ohms and operates within a temperature range of -25°C to 70°C. The capacitor is available in a tape and reel packaging with 300 units per package.
Sign in to ask questions about the Elna DVN-5R5D473T-R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elna DVN-5R5D473T-R5 technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 30R |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | DVN |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Elna DVN-5R5D473T-R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.