
The Elna DVS-3R6D104T-R5 is a 100mF radial surface mount capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has an equivalent series resistance of 30R and is rated for a voltage of 3.6V. The capacitor is packaged in a radial case and is available in quantities of 300 per reel. It is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Elna DVS-3R6D104T-R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elna DVS-3R6D104T-R5 technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 30R |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DVS |
| Termination | SMD/SMT |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Elna DVS-3R6D104T-R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
