
The DVS-3R6D224T-R5 is a radial surface mount capacitor from Elna with a capacitance of 220mF. It has an equivalent series resistance of 30R and operates over a temperature range of -25°C to 85°C. The capacitor is available in a package quantity of 300 units, packaged on a tape and reel. It is compliant with RoHS regulations and features a termination type of SMD/SMT.
Sign in to ask questions about the Elna DVS-3R6D224T-R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elna DVS-3R6D224T-R5 technical specifications.
| Capacitance | 220mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 30R |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DVS |
| Termination | SMD/SMT |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Elna DVS-3R6D224T-R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.