Elna DVS-3R6D473T-R5 technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 30R |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DVS |
| Termination | SMD/SMT |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Elna DVS-3R6D473T-R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.