
The Elna DX Series capacitor features a capacitance of 100mF with a tolerance of 80% and a voltage rating of 5.5V. It has a radial termination and a length of 5mm. Operating temperature range is from -25°C to 70°C. This component is not RoHS compliant.
Elna DX-5R5H104 technical specifications.
| Capacitance | 100mF |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | DX |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Elna DX-5R5H104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.