Elna DX-5R5H334 technical specifications.
| Capacitance | 330mF |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | DX |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DX-5R5H334 to view detailed technical specifications.
No datasheet is available for this part.