Supercapacitors / Ultracapacitors .33F 5.5V LASER CAP
Checking distributor stock and pricing after the page loads.
| Capacitance | 330mF |
| Length | 12.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 750 |
| Packaging | Ammo Pack |
| Series | DX |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Not Compliant |