
Supercapacitors / Ultracapacitors V/MOUNT 5.5V 0.22F
Checking distributor stock and pricing after the page loads.
| Capacitance | 220mF |
| Length | 13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | DX |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |