Sign in to ask questions about the Elna DXJ-5R5H334U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elna DXJ-5R5H334U technical specifications.
| Capacitance | 330mF |
| ESR (Equivalent Series Resistance) | 150R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DXJ |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DXJ-5R5H334U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.