
The Elna DXJ-5R5V104U is a 100mF capacitor with an 80% tolerance and a voltage rating of 5.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The capacitor is mounted through a hole and has PC pins for termination. It is packaged in bulk.
Sign in to ask questions about the Elna DXJ-5R5V104U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elna DXJ-5R5V104U technical specifications.
| Capacitance | 100mF |
| ESR (Equivalent Series Resistance) | 150R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | DXJ |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Elna DXJ-5R5V104U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
