
The Elna DZ-2R5D105G4T is a 2.5V radial capacitor with a capacitance of 1F and an ESR of 1R. It is designed for through hole mounting and has a maximum operating temperature of 70°C. The component is RoHS compliant and has a tolerance of 80%. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Elna DZ-2R5D105G4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DZ |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DZ-2R5D105G4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
