Elna DZ-2R5D107 technical specifications.
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Series | DZ |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Elna DZ-2R5D107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
