
The Elna DZ-2R5D206K8T is a 20F radial capacitor with a 2.5V voltage rating. It features an equivalent series resistance of 200mR and is available in bulk packaging. The capacitor operates within a temperature range of -25°C to 70°C and is compliant with RoHS regulations. It is designed for through-hole mounting and has PC pins for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Elna DZ-2R5D206K8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 20F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 200mR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DZ |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DZ-2R5D206K8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
