Elna DZ-2R5D306K9T technical specifications.
| Capacitance | 30F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 200mR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DZ |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DZ-2R5D306K9T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
