
The Elna DZ Series capacitor features a capacitance of 330 millifarads with an 80% tolerance. It has a radial termination and is available in a package quantity of 200. The capacitor operates within a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330mF |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Series | DZ |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| RoHS | Not Compliant |
