
The Elna DZ-2R5D665Z6T is a radial capacitor with a capacitance of 6.6F and an equivalent series resistance of 200mR. It has a voltage rating of 2.5V and operates within a temperature range of -25°C to 70°C. This component is available in a radial package with through hole mounting and is packaged in bulk. Note that this component is not RoHS compliant.
Elna DZ-2R5D665Z6T technical specifications.
| Capacitance | 6.6F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 200mR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DZ |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Elna DZ-2R5D665Z6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
