
The Elna DZH-2R5D307S57T is a radial through hole capacitor with a capacitance of 300F and a voltage rating of 2.5V. It has an equivalent series resistance of 80mR and is RoHS compliant. The capacitor operates within a temperature range of -25°C to 60°C and is packaged in bulk. It features PC pins for termination and has a tolerance of 80%.
Sign in to ask questions about the Elna DZH-2R5D307S57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elna DZH-2R5D307S57T technical specifications.
| Capacitance | 300F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 80mR |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DZH |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DZH-2R5D307S57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
