
The RSCSK3343R3D02008T is an electric double layer capacitor (EDLC) from Elna's DYNACAP CSK series. It is a coin-cell type component featuring a capacitance of 330 mF and a rated voltage of 3.3V DC. It is designed for surface mount applications with horizontal orientation and opposite-side wide terminals. The part is primarily utilized for memory backup in portable electronics. It has an internal resistance of 200 Ohms and a specified lifetime of 500 hours at its maximum operating temperature of 60°C.
Elna RSCSK3343R3D02008T technical specifications.
| Capacitance | 330mF |
| Voltage Rating (DC) | 3.3V |
| Tolerance | -20, +80% |
| Equivalent Series Resistance (ESR) | 200Ohm |
| Lifetime | 500Hours |
| Operating Temperature Range | -10 to 60°C |
| Diameter | 6.8mm |
| Height - Seated (Max) | 3.0mm |
| Mounting Type | Surface Mount |
| Termination Style | SMD (SMT) Tabs |
| Rohs Status | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
Download the complete datasheet for Elna RSCSK3343R3D02008T to view detailed technical specifications.
No datasheet is available for this part.