The RSCX11045R5F05013U is an electric double-layer capacitor (EDLC) from the RSC series, designed for memory backup applications. It features a capacitance of 0.1 farad with a maximum operating voltage of 5.5 volts DC. The component is housed in a radial leaded package suitable for through-hole mounting. It is characterized by high reliability and a wide operating temperature range.
Elna RSCX11045R5F05013U technical specifications.
| Capacitance | 0.1F |
| Voltage - Rated | 5.5V |
| Tolerance | -20% to +80%% |
| Operating Temperature | -25 to +70°C |
| Diameter | 13.5mm |
| Mounting Type | Through Hole |
| Lifetime | 1000 @ 70°CHrs |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Elna RSCX11045R5F05013U to view detailed technical specifications.
No datasheet is available for this part.