Double Layer Capacitor (EDLC) from the DSK series designed for high-density surface mount applications. Provides reliable backup power for memory and RTC circuits in cellular phones and other small electronic devices.
Checking distributor stock and pricing after the page loads.
Elna RSCX12245R5F05013U technical specifications.
| Capacitance | 0.22F |
| Voltage - Rated | 5.5V |
| ESR (Equivalent Series Resistance) | 50Ohm |
| Operating Temperature | -25 ~ 70°C |
| Lifetime @ Temp. | 1000 @ 70°CHrs |
| RoHS | Compliant |