The RSCXJ3345R5F05013U is an Electric Double Layer Capacitor (EDLC) from Elna's RSCX series. It features a high capacitance of 0.33F (330mF) and a rated voltage of 5.5 volts, designed for radial mounting. This supercapacitor is optimized for memory backup, RTC support, and low-power energy storage in industrial and automotive applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33F |
| Voltage - Rated | 5.5V |
| ESR (Equivalent Series Resistance) | 50Ohms |
| Lifetime @ Temp. | 1000 Hrs @ 85°CHrs |
| Mounting Type | Through Hole |
| Operating Temperature | -40°C ~ 85°C°C |
| Tolerance | -20, +80% |
| Lead Spacing | 5.0mm |
| RoHS | Compliant |
| REACH | Unaffected |