The RSDZ13352R5G23300T is an Electric Double Layer Capacitor (EDLC) from Elna's DZ series. It features a capacitance of 3.3 Farads with a rated voltage of 2.5V DC. Designed for high energy density applications, it is suitable for memory backup and power peak shaving in industrial and consumer electronics.
Elna RSDZ13352R5G23300T technical specifications.
| Capacitance | 3.3F |
| Rated Voltage | 2.5VDC |
| Operating Temperature Range | -25 to +70°C |
| Capacitance Tolerance | -20 to +80% |
| Internal Resistance at 1kHz | 0.3Ω |
| Diameter | 8mm |
| Length | 23mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Elna RSDZ13352R5G23300T to view detailed technical specifications.
No datasheet is available for this part.