The Elna RSG-25V332MS84 is a 25V 3300uF 20% electrolytic capacitor with a maximum impedance of 0.04 ohms at 20°C and 100kHz. It features a radial termination style and is constructed with an aluminum cylindrical can. The capacitor is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It has a lifetime of 5000 hours and a leakage current of 827 microamps at 2 minutes.
Elna RSG-25V332MS84 technical specifications.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 2470mA |
| Leakage Current | 827@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.04@20°C@100kHz|0.1@-10°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elna RSG-25V332MS84 to view detailed technical specifications.
No datasheet is available for this part.