Cable Assembly UL 1571 0.25m 28AWG Wire to Board to D-Subminiature/Wire to Board 20 to (9/4) POS F-F/F
Checking distributor stock and pricing after the page loads.
| Cable Type | UL 1571 |
| Wire Size | 28AWG |
| Connector Type A | Wire to Board |
| Connector Type B | D-Subminiature/Wire to Board |
| Gender | F-F/F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |