Cable Assembly 0.25m 28AWG (Housing/Terminal) to (USB Type B/Housing) (20/1) to (4/4) POS
ELO Touch Solutions D38640-000 technical specifications.
| Wire Size | 28AWG |
| Connector Type A | (Housing/Terminal) |
| Connector Type B | (USB Type B/Housing) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ELO Touch Solutions D38640-000 to view detailed technical specifications.
No datasheet is available for this part.