All In One PCs Intel Celeron 17in LCD Display
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Celeron |
| Operating Systems | Win Embedded for Point of Service|Win XP Pro Service Pack 2 |
| Processor Speed | 1GHz |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 2GB |
| Display Size | 17in |
| Display Type | LCD |
| Display Resolution | 1280x1024Pixels |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |