This 70-inch display features a resolution of 1920x1080, a typical brightness of 500 nits, and a viewing angle of 176 degrees in both horizontal and vertical directions. It operates within a temperature range of 0 to 40 degrees Celsius and has a typical power consumption of 201 watts. The display is designed for interactive digital signage applications and features a touchscreen interface with a typical response time of 8 milliseconds.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | HD 1080 |
| Display Size | 70in |
| Typical Brightness | 500cd/m2 |
| Viewing Angle | 176/176° |
| Aspect Ratio | 16:9 |
| Pixel Format | 1920x1080Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Monitor Type | Interactive Digital Signage Touch Display |
| Typical Contrast Ratio | 5000:1 |
| Active Area | 1538.9x865.6mm |
| Outline Dimensions | 1600x94x925mm |
| Touchscreen | Yes |
| Typical Power Consumption | 201W |
| Backlight | LED |
| Typical Response Time | 8ms |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |