The E103960 is a desktop PC module featuring an Intel Atom D510 dual-core processor running at 1.66GHz. It supports various operating systems, including Windows 7, Windows 7 Pro, and Windows XP Pro. The module includes an Intel NM10 Express chipset and up to 4GB of DDR3 system memory via two SODIMM sockets. It is designed for use in all-in-one desktop PCs with a 22-inch TFT LCD display featuring a 1920x1080 resolution and Intel GMA 3150 display chipset.
ELO Touch Solutions E103960 technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Win 7|Win 7 Pro|Win XP Pro |
| Processor Number | D510 |
| Processor Cores | Dual Core |
| Processor Speed | 1.66GHz |
| Chipset Type | Intel NM10 Express |
| System Memory Type | DDR3 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 4GB |
| Number of System Memory | 2 |
| Display Size | 22in |
| Display Type | TFT LCD |
| Display Resolution | 1920x1080Pixels |
| Display Chipset Type | Intel GMA 3150 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.