All In One PCs Intel Core i3-3220 Core i3 19in TFT LCD Display
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Win 7|Win 7 Pro|Win XP Pro |
| Processor Number | i3-3220 |
| Processor Cores | Core i3 |
| Processor Speed | 3.3GHz |
| Chipset Type | Intel H61 Express |
| System Memory Type | DDR3 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 2 |
| Display Size | 19in |
| Display Type | TFT LCD |
| Display Resolution | 1366x768Pixels |
| Display Chipset Type | Intel HD 2500 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |