This desktop PC module features an Intel Celeron J1900 quad core processor operating at 2G, supporting up to 4G of DDR3L system memory via a single SODIMM socket. The module is designed for use in all-in-one desktops and supports Windows 10 operating systems. It is equipped with a 15-inch display and a resolution of 1024x768.
ELO Touch Solutions E293543 technical specifications.
| Processor Type | Intel |
| Processor Family | Celeron |
| Operating Systems | Win 10 |
| Processor Number | J1900 |
| Processor Cores | Quad Core |
| Processor Speed | 2GHz |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 4GB |
| Number of System Memory | 1 |
| Display Size | 15in |
| Display Resolution | 1024x768Pixels |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.