ELO Touch Solutions E461993 technical specifications.
| Processor Type | Qualcomm |
| Processor Family | Snapdragon |
| Operating Systems | Android 8.1 |
| Processor Number | APQ8053 |
| Processor Cores | Octa Core |
| Processor Speed | 2GHz |
| System Memory Type | DDR3L |
| System Memory Maximum Size | 2GB |
| Display Size | 10in |
| Display Type | TFT LCD |
| Display Resolution | 1920x1080Pixels |
Download the complete datasheet for ELO Touch Solutions E461993 to view detailed technical specifications.
No datasheet is available for this part.