The Intel Atom N2600 processor is a dual-core processor with a speed of 1.6G. It is designed for use in WES 7 operating systems and is paired with an Intel NM10 chipset. The system memory is of the DDR3 type and has a maximum size of 2G. The processor is used in tablets with a 10.1-inch LCD display and a resolution of 1366x768. The device has 4 USB ports, 1 Ethernet port with a speed of 10Mbps/100Mbps, and a storage drive of 32G SSD type with a Micro-SATA interface. It also supports IEEE 802.11b/g/n wireless local area network and Bluetooth v4.0 wireless personal area network.
Checking distributor stock and pricing after the page loads.
ELO Touch Solutions E489570 technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | WES 7 |
| Processor Number | N2600 |
| Processor Speed | 1.6GHz |
| Processor Cores | Dual Core |
| Chipset Type | Intel NM10 |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 2GB |
| Number of System Memory | 1 |
| USB | 4 |
| Number of Ethernet Ports | 1 |
| Display Size | 10.1in |
| Display Type | LCD |
| Display Resolution | 1366x768Pixels |
| Ethernet Speed | 10Mbps/100Mbps |
| Storage Drive Type | SSD |
| Storage Drive Maximum Capacity | 32GB |
| Storage Drive Interface Type | Micro-SATA |
| Wireless Local Area Network | IEEE 802.11b/g/n |
| Wireless Personal Area Network | Bluetooth v4.0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.