All In One PCs Intel Celeron M 15in LCD Display
ELO Touch Solutions E565315 technical specifications.
| Processor Type | Intel |
| Processor Family | Celeron M |
| Operating Systems | Win XP Pro |
| Processor Speed | 1GHz |
| Chipset Type | Intel 915GME/ICH6 |
| System Memory Type | DDR2 |
| System Memory Maximum Size | 2GB |
| Number of System Memory | 2 |
| Display Size | 15in |
| Display Type | LCD |
| Display Resolution | 800x600Pixels |
| Display Chipset Type | Intel GMA 900 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.