All In One PCs Intel Atom D510 Dual Core 17in TFT LCD Display
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Atom |
| Processor Number | D510 |
| Processor Cores | Dual Core |
| Processor Speed | 1.66GHz |
| Chipset Type | Intel NM10 Express |
| System Memory Type | DDR2 |
| System Memory Socket Type | DIMM |
| System Memory Maximum Size | 4GB |
| Number of System Memory | 2 |
| Display Size | 17in |
| Display Type | TFT LCD |
| Display Resolution | 1280x1024Pixels |
| Display Chipset Type | Intel GMA 3150 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |