The E731919 is a 15-inch XGA open frame touchmonitor with a typical brightness of 230 and a viewing angle of 140/115 degrees. It operates within a temperature range of 0 to 40 degrees Celsius and has a typical power consumption of 30. The display features a resolution of 1024x768 pixels and a 4:3 aspect ratio. It is designed for desktop and industrial applications and has a touchscreen interface.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | XGA |
| Display Size | 15in |
| Typical Brightness | 230cd/m2 |
| Viewing Angle | 140/115° |
| Aspect Ratio | 4:3 |
| Pixel Format | 1024x768Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Monitor Type | Open Frame Touchmonitor |
| Typical Contrast Ratio | 500:1 |
| Active Area | 304x228mm |
| Outline Dimensions | 336x264x41mm |
| Touchscreen | Yes |
| Typical Power Consumption | 30W |
| Typical Response Time | 14.5ms |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |