The Intel Core i3-3220 processor is a 3.3 GHz, dual-core processor with Intel H61 Express chipset. It supports up to 8 GB of DDR3 system memory via two SODIMM sockets. This processor is compatible with Windows 7 and Windows XP Pro operating systems. The system features a 22-inch TFT LCD display with a resolution of 1920x1080, driven by the Intel HD 2500 display chipset.
ELO Touch Solutions E783277 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Win 7|Win 7 Pro|Win XP Pro |
| Processor Number | i3-3220 |
| Processor Cores | Core i3 |
| Processor Speed | 3.3GHz |
| Chipset Type | Intel H61 Express |
| System Memory Type | DDR3 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 2 |
| Display Size | 22in |
| Display Type | TFT LCD |
| Display Resolution | 1920x1080Pixels |
| Display Chipset Type | Intel HD 2500 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.