Tablet PCs Intel Atom N2600 Dual Core 10.1in LCD Display
ELO Touch Solutions E806980 technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | WES 7 |
| Processor Number | N2600 |
| Processor Speed | 1.6GHz |
| Processor Cores | Dual Core |
| Chipset Type | Intel NM10 |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 2GB |
| Number of System Memory | 1 |
| USB | 4 |
| Number of Ethernet Ports | 1 |
| Display Size | 10.1in |
| Display Type | LCD |
| Display Resolution | 1366x768Pixels |
| Ethernet Speed | 10Mbps/100Mbps |
| Storage Drive Type | SSD |
| Storage Drive Maximum Capacity | 32GB |
| Storage Drive Interface Type | Micro-SATA |
| Wireless Local Area Network | IEEE 802.11b/g/n |
| Wireless Personal Area Network | Bluetooth v4.0 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.