
Programmers - Processor Based FlashPro-CC STD. FOR TI CHIPCON MCU
Elprotronic FlashPro-CC-STD technical specifications.
| Core Architecture | 8051 |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.
