The X2S-GP-ARM (GangPro-ARM) is an embedded flash programmer using the XStreamPro-Iso hardware adapter. It is designed to program up to six ARM-based targets simultaneously via JTAG, cJTAG, or SWD interfaces. It supports galvanic isolation up to 1.0kV and features a programmable JTAG/SWD clock up to 20 MHz with an effective throughput of 1 MBytes/second. It also functions as a CMSIS-DAP 2.0 ARM Debugger compatible with IAR EWARM and Keil uVision. The device supports power supply to the target up to 200 mA and features current measurement from 5 nA to 200 mA for deep-sleep mode analysis.
Elprotronic X2S-GP-ARM technical specifications.
| Maximum Simultaneous Targets | 6targets |
| Clock Speed (JTAG/SWD) | 20MHz |
| Throughput | 1MBytes/s |
| Galvanic Isolation | 1.0kV |
| Target Vcc Range | 1.2 to 4.0V |
| Current Measurement Range | 5 nA to 200 mAnA-mA |
| Connectivity | USB and Ethernet (PoE) |
| Communication Protocols | JTAG, cJTAG, SWD |
| Debugger Standard | CMSIS-DAP 2.0 |
No datasheet is available for this part.