The X2S-GP-ARM-1V is a GangPro-X series embedded Flash programmer utilizing the XStreamPro-Iso hardware. This specific version provides a license for one MCU vendor (selected during activation) from the full list of supported manufacturers including TI, ST, NXP, Renesas, and more. It features galvanic isolation up to 1.0kV, supports JTAG, SWD, and cJTAG protocols, and includes connectivity via USB and Ethernet with PoE capability. It functions as both a high-speed production programmer and a CMSIS-DAP 2.0 debugger.
Checking distributor stock and pricing after the page loads.
Elprotronic X2S-GP-ARM-1V technical specifications.
| Communication Protocols | JTAG, SWD, cJTAG |
| Clock Speed | 20MHz |
| Data Transfer Rate | 1MB/s |
| Galvanic Isolation | 1.0kV |
| Target Voltage (Vcc) | 1.2 to 4.0V |
| Current Measurement Resolution | 5nA |
| Target Supply Current | 200mA |
| Interface | USB, Ethernet (PoE) |
| Debugger Standard | CMSIS-DAP 2.0 |