The FlashPro-ARM (XS) is a high-speed embedded flash programmer and CMSIS-DAP 2.0 debugger for ARM-based microcontrollers. It utilizes the XStream-Iso hardware adapter which provide galvanic isolation up to 2.5kV between the computer and the target board. It supports JTAG, cJTAG, and SWD communication interfaces with a programmable clock up to 20 MHz and effective throughput up to 1 MBytes/s. The device can provide power to the target up to 200 mA and features built-in current measurement from 20 uA to 200 mA.
Checking distributor stock and pricing after the page loads.
| Communication Interface | JTAG, cJTAG, SWD |
| Communication Clock Speed | 20MHz |
| Throughput | 1MBytes/s |
| Galvanic Isolation | 2.5kV |
| Target Vcc Range | 1.65 to 4.0V |
| Max Supply Current to Target | 200mA |
| Current Measurement Range | 20 to 200000uA |
| Debugger Protocol | CMSIS-DAP 2.0 |
| Safety Isolation | Galvanic Isolation up to 2.5kV |