The FlashPro-X (XS) is a high-speed universal embedded flash programmer based on the XStream-Iso hardware adapter. It is designed to program microcontrollers from all manufacturers and families supported by Elprotronic. It supports multiple communication interfaces including JTAG, cJTAG, SWD, SBW, BSL, SPI, and UPDI. The device features built-in galvanic isolation up to 2.5kV between the PC and target, a programmable communication clock up to 20 MHz, and effective throughput up to 1 MBytes/s. It also provides current measurement capabilities from 20 uA to 200 mA.
Checking distributor stock and pricing after the page loads.
| Communication Interfaces | JTAG, cJTAG, SWD, SBW, BSL, SPI, TPI, PDI, UPDI, SWIM, SCI-BOOT, QSPI |
| Communication Clock | 20MHz |
| Throughput | 1MBytes/s |
| Galvanic Isolation | 2.5kV |
| Programmable Vcc | 1.7 to 4.0V |
| Max Supply Current to Target | 200mA |
| Current Measurement Range | 20 to 200,000uA |
| RoHS | Compliant |