Sign in to ask questions about the Elsteel 50860 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Elsteel 50860 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 1000mm |
| Mount | Wall |
| Ratings | IP65 |
| Width | 800mm |
| RoHS | Compliant |
Download the complete datasheet for Elsteel 50860 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
